
TPS16850VMAR | |
|---|---|
DigiKey Part Number | 296-TPS16850VMARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS16850VMAR |
Description | TPS16850VMAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, OVP, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 600 mA | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerLFQFN | |
Supplier Device Package | 23-LQFN-CLIP (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,45328 Kč | 258 633,20 Kč |
| Unit Price without VAT: | 103,45328 Kč |
|---|---|
| Unit Price with VAT: | 125,17847 Kč |











