


TPS16630PWPT | |
|---|---|
DigiKey Part Number | 296-TPS16630PWPTTR-ND - Tape & Reel (TR) 296-TPS16630PWPTCT-ND - Cut Tape (CT) 296-TPS16630PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16630PWPT |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS16630PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 66,28600 Kč | 662,86 Kč |
| 25 | 60,96080 Kč | 1 524,02 Kč |
| 100 | 55,11730 Kč | 5 511,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,32860 Kč | 13 082,15 Kč |
| 500 | 50,64756 Kč | 25 323,78 Kč |
| 750 | 49,80599 Kč | 37 354,49 Kč |
| 1 250 | 48,87338 Kč | 61 091,72 Kč |
| 1 750 | 48,32803 Kč | 84 574,05 Kč |
| 2 500 | 47,80379 Kč | 119 509,47 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |











