
AP7387Q-36Y-13 | |
---|---|
DigiKey Part Number | 31-AP7387Q-36Y-13TR-ND - Tape & Reel (TR) 31-AP7387Q-36Y-13CT-ND - Cut Tape (CT) 31-AP7387Q-36Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-36Y-13 |
Description | IC REG LINEAR 3.6V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 10,18600 Kč | 101,86 Kč |
25 | 9,14840 Kč | 228,71 Kč |
100 | 8,00290 Kč | 800,29 Kč |
250 | 7,45548 Kč | 1 863,87 Kč |
500 | 7,12510 Kč | 3 562,55 Kč |
1 000 | 6,85369 Kč | 6 853,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,72825 Kč | 14 320,62 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |