
SIT2024AA-S3-33N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2024AA-S3-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AA-S3-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,74000 Kč | 68,74 Kč |
10 | 59,74000 Kč | 597,40 Kč |
25 | 56,49920 Kč | 1 412,48 Kč |
50 | 54,16220 Kč | 2 708,11 Kč |
100 | 51,92500 Kč | 5 192,50 Kč |
250 | 49,10716 Kč | 12 276,79 Kč |
500 | 47,07954 Kč | 23 539,77 Kč |
1 000 | 45,13757 Kč | 45 137,57 Kč |
2 500 | 42,69550 Kč | 106 738,75 Kč |
Unit Price without VAT: | 68,74000 Kč |
---|---|
Unit Price with VAT: | 83,17540 Kč |