
TPS16530PWPR | |
|---|---|
DigiKey Part Number | 296-TPS16530PWPRTR-ND - Tape & Reel (TR) 296-TPS16530PWPRCT-ND - Cut Tape (CT) 296-TPS16530PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16530PWPR |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 4.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS16530PWPR Models |
Category | Voltage - Input 4.5V ~ 58V |
Manufacturer Texas Instruments | Current - Output 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Sensing Method High-Side | Supplier Device Package 20-HTSSOP |
Accuracy ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,75654 Kč | 77 513,08 Kč |
| 4 000 | 37,96769 Kč | 151 870,76 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |









