
NIS3071MT4TWG | |
|---|---|
DigiKey Part Number | 488-NIS3071MT4TWGTR-ND - Tape & Reel (TR) 488-NIS3071MT4TWGCT-ND - Cut Tape (CT) 488-NIS3071MT4TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS3071MT4TWG |
Description | EFUSE, 4 CHANNEL, 48V, 2.5A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6) |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 60V |
Manufacturer onsemi | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 16-WQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 16-WQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 109,12700 Kč | 1 091,27 Kč |
| 100 | 79,47740 Kč | 7 947,74 Kč |
| 500 | 75,49830 Kč | 37 749,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 61,68163 Kč | 308 408,15 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |





