
TPD5S116YFFR | |
|---|---|
DigiKey Part Number | 296-40698-2-ND - Tape & Reel (TR) 296-40698-1-ND - Cut Tape (CT) 296-40698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD5S116YFFR |
Description | IC INTERFACE SPECIALIZED 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, Media Players Interface 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD5S116YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, Media Players | |
Interface | - | |
Voltage - Supply | 1.1V ~ 5.5V | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 21,15500 Kč | 211,55 Kč |
| 25 | 19,18080 Kč | 479,52 Kč |
| 100 | 17,00420 Kč | 1 700,42 Kč |
| 250 | 15,96516 Kč | 3 991,29 Kč |
| 500 | 15,33956 Kč | 7 669,78 Kč |
| 1 000 | 14,82425 Kč | 14 824,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,18791 Kč | 42 563,73 Kč |
| 6 000 | 13,87644 Kč | 83 258,64 Kč |
| 9 000 | 13,72055 Kč | 123 484,95 Kč |
| 15 000 | 13,54775 Kč | 203 216,25 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |










