
TPD3S713QRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD3S713QRVCRQ1TR-ND - Tape & Reel (TR) 296-TPD3S713QRVCRQ1CT-ND - Cut Tape (CT) 296-TPD3S713QRVCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S713QRVCRQ1 |
Description | AUTOMOTIVE USB 2.0 INTERFACE PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 18V Internal Switch 20-WQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 29,47000 Kč | 294,70 Kč |
| 100 | 22,31300 Kč | 2 231,30 Kč |
| 500 | 22,22248 Kč | 11 111,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,15563 Kč | 54 466,89 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |










