


SMAJ36CAQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ36CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ36CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ36CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAQ-13-F |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 100 | 5,37860 Kč | 537,86 Kč |
| 500 | 4,06348 Kč | 2 031,74 Kč |
| 1 000 | 3,63928 Kč | 3 639,28 Kč |
| 2 000 | 3,28193 Kč | 6 563,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,89462 Kč | 14 473,10 Kč |
| 10 000 | 2,65514 Kč | 26 551,40 Kč |
| 15 000 | 2,53311 Kč | 37 996,65 Kč |
| 25 000 | 2,39600 Kč | 59 900,00 Kč |
| 35 000 | 2,31480 Kč | 81 018,00 Kč |
| 50 000 | 2,23590 Kč | 111 795,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |










