
PNU65010ER-QX | |
|---|---|
DigiKey Part Number | 1727-PNU65010ER-QXTR-ND - Tape & Reel (TR) 1727-PNU65010ER-QXCT-ND - Cut Tape (CT) 1727-PNU65010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65010ER-QX |
Description | DIODE STANDARD 650V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 85 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1JLWH | Taiwan Semiconductor Corporation | 17 634 | 1801-RS1JLWHCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 100 | 5,14710 Kč | 514,71 Kč |
| 500 | 3,88330 Kč | 1 941,65 Kč |
| 1 000 | 3,47515 Kč | 3 475,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95606 Kč | 8 868,18 Kč |
| 6 000 | 2,69439 Kč | 16 166,34 Kč |
| 9 000 | 2,56099 Kč | 23 048,91 Kč |
| 15 000 | 2,41109 Kč | 36 166,35 Kč |
| 21 000 | 2,32231 Kč | 48 768,51 Kč |
| 30 000 | 2,23603 Kč | 67 080,90 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







