
TPD3E001DRYR | |
|---|---|
DigiKey Part Number | 296-21886-2-ND - Tape & Reel (TR) 296-21886-1-ND - Cut Tape (CT) 296-21886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3E001DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD3E001DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,65480 Kč | 565,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,61956 Kč | 23 097,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











