1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1604BCPZ-REEL

DigiKey Part Number
ADG1604BCPZ-REELTR-ND - Tape & Reel (TR)
ADG1604BCPZ-REELCT-ND - Cut Tape (CT)
ADG1604BCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1604BCPZ-REEL
Description
IC SWITCH SP4TX1 1.1OHM 16LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1604BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
95ns, 173ns
-3db Bandwidth
19MHz
Charge Injection
125pC
Channel Capacitance (CS(off), CD(off))
60pF, 270pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
1097,78800 Kč977,88 Kč
2590,36680 Kč2 259,17 Kč
10082,20510 Kč8 220,51 Kč
25081,60244 Kč20 400,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00070,77275 Kč353 863,75 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč