
TPD2E1B06DRLR | |
|---|---|
DigiKey Part Number | 296-37298-2-ND - Tape & Reel (TR) 296-37298-1-ND - Cut Tape (CT) 296-37298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E1B06DRLR |
Description | TVS DIODE 5.5VWM 15VC SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E1B06DRLR Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 35W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 500 | 5,72574 Kč | 2 862,87 Kč |
| 1 000 | 5,15732 Kč | 5 157,32 Kč |
| 2 000 | 4,67867 Kč | 9 357,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,27593 Kč | 17 103,72 Kč |
| 8 000 | 3,93710 Kč | 31 496,80 Kč |
| 12 000 | 3,76452 Kč | 45 174,24 Kč |
| 20 000 | 3,57061 Kč | 71 412,20 Kč |
| 28 000 | 3,45578 Kč | 96 761,84 Kč |
| 40 000 | 3,34422 Kč | 133 768,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











