Similar
Similar

TPD2E001DRLR | |
|---|---|
DigiKey Part Number | 296-21883-2-ND - Tape & Reel (TR) 296-21883-1-ND - Cut Tape (CT) 296-21883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRLR Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SOT-553 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1213A-02SR | onsemi | 0 | CM1213A-02SROSTR-ND | 0,00000 Kč | Similar |
| NUP2114UPXV5T1G | onsemi | 30 498 | NUP2114UPXV5T1GOSCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| 1 000 | 5,12330 Kč | 5 123,30 Kč |
| 2 000 | 4,64728 Kč | 9 294,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,24669 Kč | 16 986,76 Kč |
| 8 000 | 3,90978 Kč | 31 278,24 Kč |
| 12 000 | 3,73812 Kč | 44 857,44 Kč |
| 20 000 | 3,54525 Kč | 70 905,00 Kč |
| 28 000 | 3,43107 Kč | 96 069,96 Kč |
| 40 000 | 3,32008 Kč | 132 803,20 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |













