
TPD1E10B09QDPYRQ1 | |
|---|---|
DigiKey Part Number | 296-45328-2-ND - Tape & Reel (TR) 296-45328-1-ND - Cut Tape (CT) 296-45328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09QDPYRQ1 |
Description | TVS DIODE 9VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09QDPYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| 2 000 | 3,84883 Kč | 7 697,66 Kč |
| 5 000 | 3,40680 Kč | 17 034,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,13349 Kč | 31 334,90 Kč |
| 20 000 | 2,90371 Kč | 58 074,20 Kč |
| 30 000 | 2,78667 Kč | 83 600,10 Kč |
| 50 000 | 2,65518 Kč | 132 759,00 Kč |
| 70 000 | 2,57735 Kč | 180 414,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











