
TPD1E01B04DPLT | |
|---|---|
DigiKey Part Number | 296-44484-2-ND - Tape & Reel (TR) 296-44484-1-ND - Cut Tape (CT) 296-44484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPLT |
Description | TVS DIODE 3.6VWM 15VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 27W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 8,00020 Kč | 800,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,43328 Kč | 1 858,32 Kč |
| 500 | 6,53542 Kč | 3 267,71 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











