TPA6120A2 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA6120A2 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
TPA6120A2RGYEVM
TPA6120A2RGYEVM

TPA6120A2RGYEVM

DigiKey Part Number
296-TPA6120A2RGYEVM-ND
Manufacturer
Manufacturer Product Number
TPA6120A2RGYEVM
Description
EVAL BOARD FOR TPA6120A2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA6120A2 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 600Ohm
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Utilized IC / Part
TPA6120A2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč