


TPA6120A2RGYT | |
|---|---|
DigiKey Part Number | 296-38029-2-ND - Tape & Reel (TR) 296-38029-1-ND - Cut Tape (CT) 296-38029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6120A2RGYT |
Description | IC AMP CLASS AB STER 80MW 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 600Ohm | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,70300 Kč | 737,03 Kč |
| 25 | 67,84880 Kč | 1 696,22 Kč |
| 100 | 61,42120 Kč | 6 142,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,35512 Kč | 14 588,78 Kč |
| 500 | 56,50688 Kč | 28 253,44 Kč |
| 750 | 55,58087 Kč | 41 685,65 Kč |
| 1 250 | 54,55566 Kč | 68 194,57 Kč |
| 1 750 | 53,95610 Kč | 94 423,18 Kč |
| 2 500 | 53,37994 Kč | 133 449,85 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



