Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6120A2DWPG4

DigiKey Part Number
296-36165-5-ND
Manufacturer
Manufacturer Product Number
TPA6120A2DWPG4
Description
IC AMP CLSS AB STER 80MW 20SOPWR
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA6120A2DWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 600Ohm
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Features
Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HSOIC
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1055,20400 Kč552,04 Kč
2550,65560 Kč1 266,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč