
TPA6120A2DWP | |
|---|---|
DigiKey Part Number | 296-16920-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6120A2DWP |
Description | IC AMP CLSS AB STER 80MW 20SOPWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2DWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 600Ohm | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HSOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,70300 Kč | 737,03 Kč |
| 25 | 67,84880 Kč | 1 696,22 Kč |
| 100 | 61,42120 Kč | 6 142,12 Kč |
| 250 | 58,35512 Kč | 14 588,78 Kč |
| 500 | 56,50688 Kč | 28 253,44 Kč |
| 1 000 | 54,98578 Kč | 54 985,78 Kč |
| 2 500 | 53,37994 Kč | 133 449,85 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |




