Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3116D2DADR

DigiKey Part Number
296-39337-2-ND - Tape & Reel (TR)
296-39337-1-ND - Cut Tape (CT)
296-39337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3116D2DADR
Description
IC AMP CLASS D STER 50W 32HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3116D2DADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 26V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1048,79900 Kč487,99 Kč
2544,71720 Kč1 117,93 Kč
10040,22380 Kč4 022,38 Kč
25038,08196 Kč9 520,49 Kč
50036,79144 Kč18 395,72 Kč
1 00035,72915 Kč35 729,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,85490 Kč69 709,80 Kč
4 00034,13529 Kč136 541,16 Kč
6 00033,77511 Kč202 650,66 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč