
TDA749213TR | |
|---|---|
DigiKey Part Number | 497-11058-2-ND - Tape & Reel (TR) 497-11058-1-ND - Cut Tape (CT) 497-11058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA749213TR |
Description | IC AMP D STEREO 50W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA749213TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 6Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,74500 Kč | 737,45 Kč |
| 25 | 67,90760 Kč | 1 697,69 Kč |
| 100 | 61,50310 Kč | 6 150,31 Kč |
| 250 | 58,44920 Kč | 14 612,30 Kč |
| 500 | 56,60808 Kč | 28 304,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,09308 Kč | 55 093,08 Kč |
| 2 000 | 53,84570 Kč | 107 691,40 Kč |
| 3 000 | 53,22104 Kč | 159 663,12 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



