TDA7492 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDA7492 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
STEVAL-CCA027V1
STEVAL-CCA027V1

STEVAL-CCA027V1

DigiKey Part Number
497-12062-ND
Manufacturer
Manufacturer Product Number
STEVAL-CCA027V1
Description
EVAL BOARD FOR TDA7492
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TDA7492 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 2 @ 6Ohm
Voltage - Supply
8V ~ 26V
Utilized IC / Part
TDA7492
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 752,91000 Kč1 752,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 752,91000 Kč
Unit Price with VAT:2 121,02110 Kč