
TPA3126D2DADR | |
|---|---|
DigiKey Part Number | 296-51848-2-ND - Tape & Reel (TR) 296-51848-1-ND - Cut Tape (CT) 296-51848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3126D2DADR |
Description | IC AMP CLASS D STER 50W 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3126D2DADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 100 | 33,30280 Kč | 3 330,28 Kč |
| 250 | 31,47600 Kč | 7 869,00 Kč |
| 500 | 30,37402 Kč | 15 187,01 Kč |
| 1 000 | 29,46733 Kč | 29 467,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,72096 Kč | 57 441,92 Kč |
| 4 000 | 28,10682 Kč | 112 427,28 Kč |
| 6 000 | 27,79922 Kč | 166 795,32 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |


