
TPA3116D2DAD | |
|---|---|
DigiKey Part Number | 296-30433-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3116D2DAD |
Description | IC AMP CLASS D STER 50W 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3116D2DAD Models |
Category | Voltage - Supply 4.5V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 32-HTSSOP |
Type Class D | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 50W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 46 | 52,02022 Kč | 2 392,93 Kč |
| 138 | 48,31065 Kč | 6 666,87 Kč |
| 276 | 46,49384 Kč | 12 832,30 Kč |
| 506 | 45,17018 Kč | 22 856,11 Kč |
| 1 012 | 43,90927 Kč | 44 436,18 Kč |
| 2 530 | 42,57822 Kč | 107 722,90 Kč |
| 5 014 | 41,78547 Kč | 209 512,35 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |





