
TPA2006D1DRBR | |
|---|---|
DigiKey Part Number | 296-20783-2-ND - Tape & Reel (TR) 296-20783-1-ND - Cut Tape (CT) 296-20783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2006D1DRBR |
Description | IC AMP CLASS D MONO 1.45W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2006D1DRBR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.45W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 100 | 10,84340 Kč | 1 084,34 Kč |
| 250 | 10,13196 Kč | 2 532,99 Kč |
| 500 | 9,70192 Kč | 4 850,96 Kč |
| 1 000 | 9,38107 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91169 Kč | 26 735,07 Kč |
| 6 000 | 8,69797 Kč | 52 187,82 Kč |
| 9 000 | 8,59091 Kč | 77 318,19 Kč |
| 15 000 | 8,47233 Kč | 127 084,95 Kč |
| 21 000 | 8,40298 Kč | 176 462,58 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







