Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2110RPPR

DigiKey Part Number
296-TAS2110RPPRTR-ND - Tape & Reel (TR)
296-TAS2110RPPRCT-ND - Cut Tape (CT)
296-TAS2110RPPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2110RPPR
Description
CLASS D AMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS2110RPPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 1.95V
Manufacturer
Texas Instruments
Features
I2C, I2S
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
32-VQFN-HR (4.5x4)
Output Type
1-Channel (Mono)
Package / Case
32-PowerVFQFN
Max Output Power x Channels @ Load
1.25W x 1 @ 32Ohm; 5W x 1 @ 80Ohm; 6.1W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1042,23200 Kč422,32 Kč
2538,60760 Kč965,19 Kč
10034,63680 Kč3 463,68 Kč
25032,73980 Kč8 184,95 Kč
50032,00486 Kč16 002,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,49510 Kč88 485,30 Kč
6 00028,92675 Kč173 560,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč