
TFA9879HN/N1,157 | |
|---|---|
DigiKey Part Number | 568-7564-ND |
Manufacturer | |
Manufacturer Product Number | TFA9879HN/N1,157 |
Description | IC AMP CLSS D MONO 2.75W 24HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.75W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Tone and Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-HVQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 100 | 35,51180 Kč | 3 551,18 Kč |
| 250 | 33,56824 Kč | 8 392,06 Kč |
| 500 | 32,39656 Kč | 16 198,28 Kč |
| 2 450 | 30,43364 Kč | 74 562,42 Kč |
| 4 900 | 29,81660 Kč | 146 101,34 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |







