
TMUXHS4212IRKST | |
|---|---|
DigiKey Part Number | 296-TMUXHS4212IRKSTTR-ND - Tape & Reel (TR) 296-TMUXHS4212IRKSTCT-ND - Cut Tape (CT) 296-TMUXHS4212IRKSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4212IRKST |
Description | IC SW DPST, SPDTX2 8.4OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4212IRKST Models |
Category | Voltage - Supply, Single (V+) 1.71V ~ 1.98V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 13GHz |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit DPST, SPDT | Crosstalk -27dB @ 10GHz |
Multiplexer/Demultiplexer Circuit 1:2, 2:1 | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 8.4Ohm | Package / Case 20-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 20-VQFN (4.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 33,84880 Kč | 846,22 Kč |
| 100 | 30,29380 Kč | 3 029,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,59844 Kč | 7 149,61 Kč |
| 500 | 27,57626 Kč | 13 788,13 Kč |
| 750 | 27,06419 Kč | 20 298,14 Kč |
| 1 250 | 26,49696 Kč | 33 121,20 Kč |
| 1 750 | 26,16531 Kč | 45 789,29 Kč |
| 2 500 | 25,84636 Kč | 64 615,90 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |










