
TMUXHS4212RKSR | |
|---|---|
DigiKey Part Number | 296-TMUXHS4212RKSRTR-ND - Tape & Reel (TR) 296-TMUXHS4212RKSRCT-ND - Cut Tape (CT) 296-TMUXHS4212RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4212RKSR |
Description | IC SW DPST, SPDTX2 8.4OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4212RKSR Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 100ns |
Manufacturer Texas Instruments | -3db Bandwidth 13GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Active | Crosstalk -27dB @ 10GHz |
Switch Circuit DPST, SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:2, 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-VFQFN Exposed Pad |
On-State Resistance (Max) 8.4Ohm | Supplier Device Package 20-VQFN (4.5x2.5) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.71V ~ 1.98V, 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87226 Kč | 41 616,78 Kč |
| 6 000 | 13,56502 Kč | 81 390,12 Kč |
| 9 000 | 13,41114 Kč | 120 700,26 Kč |
| 15 000 | 13,24076 Kč | 198 611,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











