
TMUX7612RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX7612RUMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX7612RUMR |
Description | 50V, 1.3 RON, 1:1 (SPST) FOUR-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.35Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7612RUMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.35Ohm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 50V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 25V | |
Switch Time (Ton, Toff) (Max) | 3µs, 2µs | |
-3db Bandwidth | 200MHz | |
Charge Injection | 6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 24pF, 24pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,67902 Kč | 266 037,06 Kč |
| Unit Price without VAT: | 88,67902 Kč |
|---|---|
| Unit Price with VAT: | 107,30161 Kč |







