


TMUX7612PWR | |
|---|---|
DigiKey Part Number | 296-TMUX7612PWRTR-ND - Tape & Reel (TR) 296-TMUX7612PWRCT-ND - Cut Tape (CT) 296-TMUX7612PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7612PWR |
Description | 50V, 1.3 RON, 1:1 (SPST) FOUR-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7612PWR Models |
Category | Switch Time (Ton, Toff) (Max) 3µs, 2µs |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 6.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 24pF, 24pF |
Switch Circuit SPST - Closed | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.35Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 50V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,06900 Kč | 1 230,69 Kč |
| 25 | 113,99400 Kč | 2 849,85 Kč |
| 100 | 104,01150 Kč | 10 401,15 Kč |
| 250 | 101,13560 Kč | 25 283,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,11396 Kč | 273 341,88 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |


