


TMUX6612PWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX6612PWRQ1TR-ND - Tape & Reel (TR) 296-TMUX6612PWRQ1CT-ND - Cut Tape (CT) 296-TMUX6612PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6612PWRQ1 |
Description | AUTOMOTIVE, 30V, 1.3 RON, 1:1 (S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.4Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 180MHz |
Manufacturer Texas Instruments | Charge Injection -6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 27pF, 27pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - Closed | Crosstalk -114dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
On-State Resistance (Max) 1.4Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 5mOhm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 2.5µs, 2.2µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,29200 Kč | 1 062,92 Kč |
| 25 | 98,28760 Kč | 2 457,19 Kč |
| 100 | 89,48930 Kč | 8 948,93 Kč |
| 250 | 86,45380 Kč | 21 613,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,10829 Kč | 234 324,87 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |






