
TMUX4827YBHR | |
|---|---|
DigiKey Part Number | 296-TMUX4827YBHRTR-ND - Tape & Reel (TR) 296-TMUX4827YBHRCT-ND - Cut Tape (CT) 296-TMUX4827YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4827YBHR |
Description | +/-12-V BEYOND THE SUPPLY, 2:1 ( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 160mOhm 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4827YBHR Models |
Category | Switch Time (Ton, Toff) (Max) 175µs, - |
Manufacturer Texas Instruments | -3db Bandwidth 72MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 70pF |
Switch Circuit SPDT - NO/NC | Current - Leakage (IS(off)) (Max) 20nA (Typ) |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -100dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2mOhm | Package / Case 9-BGA, DSBGA |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 9-DSBGA (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 25 | 50,51280 Kč | 1 262,82 Kč |
| 100 | 45,53420 Kč | 4 553,42 Kč |
| 250 | 43,98156 Kč | 10 995,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,09177 Kč | 117 275,31 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |





