
TMUX1119DCKR | |
|---|---|
DigiKey Part Number | 296-53399-2-ND - Tape & Reel (TR) 296-53399-1-ND - Cut Tape (CT) 296-53399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1119DCKR |
Description | IC SWITCH SPDT X 1 4OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1119DCKR Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Texas Instruments | Charge Injection -6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPDT | Crosstalk -45dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 25 | 36,64720 Kč | 916,18 Kč |
| 100 | 32,86200 Kč | 3 286,20 Kč |
| 250 | 31,23904 Kč | 7 809,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,96570 Kč | 83 897,10 Kč |
| 6 000 | 27,42443 Kč | 164 546,58 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |










