
TMUX1119DBVR | |
|---|---|
DigiKey Part Number | 296-TMUX1119DBVRTR-ND - Tape & Reel (TR) 296-TMUX1119DBVRCT-ND - Cut Tape (CT) 296-TMUX1119DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1119DBVR |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1119DBVR Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Texas Instruments | Charge Injection -6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPDT | Crosstalk -45dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 250 | 28,15412 Kč | 7 038,53 Kč |
| 500 | 27,34024 Kč | 13 670,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,28880 Kč | 75 866,40 Kč |
| 6 000 | 24,78684 Kč | 148 721,04 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |









