1 Circuit IC Switch 2:1 9Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A9411DCKR

DigiKey Part Number
296-22731-2-ND - Tape & Reel (TR)
296-22731-1-ND - Cut Tape (CT)
296-22731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A9411DCKR
Description
IC SWITCH SPDT X 1 9OHM SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 9Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A9411DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
12.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
9Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
30mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
2.25V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
9ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5A9411DCKRTexas Instruments2 408296-22731-1-ND8,61000 KčParametric Equivalent
TS5A9411DCKTTexas Instruments1 545296-32596-1-ND18,90000 KčParametric Equivalent
ADG779BKSZ-R2Analog Devices Inc.10 438505-ADG779BKSZ-R2CT-ND64,46000 KčSimilar
ADG779BKSZ-REELAnalog Devices Inc.31 794ADG779BKSZ-REELCT-ND52,29000 KčSimilar
ADG779BKSZ-REEL7Analog Devices Inc.17 085505-ADG779BKSZ-REEL7CT-ND52,29000 KčSimilar
In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
255,31680 Kč132,92 Kč
1004,60070 Kč460,07 Kč
2504,25672 Kč1 064,18 Kč
5004,04968 Kč2 024,84 Kč
1 0003,87938 Kč3 879,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66884 Kč11 006,52 Kč
6 0003,56585 Kč21 395,10 Kč
9 0003,51427 Kč31 628,43 Kč
15 0003,45711 Kč51 856,65 Kč
21 0003,42372 Kč71 898,12 Kč
30 0003,39159 Kč101 747,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč