
TS5A9411DCKR | |
|---|---|
DigiKey Part Number | 296-22731-2-ND - Tape & Reel (TR) 296-22731-1-ND - Cut Tape (CT) 296-22731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A9411DCKR |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A9411DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 7ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 12.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,31680 Kč | 132,92 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 250 | 4,25672 Kč | 1 064,18 Kč |
| 500 | 4,04968 Kč | 2 024,84 Kč |
| 1 000 | 3,87938 Kč | 3 879,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66884 Kč | 11 006,52 Kč |
| 6 000 | 3,56585 Kč | 21 395,10 Kč |
| 9 000 | 3,51427 Kč | 31 628,43 Kč |
| 15 000 | 3,45711 Kč | 51 856,65 Kč |
| 21 000 | 3,42372 Kč | 71 898,12 Kč |
| 30 000 | 3,39159 Kč | 101 747,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








