Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C28346ZFETR

DigiKey Part Number
296-TMS320C28346ZFETR-ND - Tape & Reel (TR)
296-TMS320C28346ZFETRCT-ND - Cut Tape (CT)
296-TMS320C28346ZFETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS320C28346ZFETR
Description
IC DSP FLOATING POINT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C28346ZFETR Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
516kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
256-BGA
Interface
CAN, EBI/EMI, I2C, McBSP, SCI, SPI
Supplier Device Package
256-BGA (17x17)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1770,84000 Kč770,84 Kč
10627,02100 Kč6 270,21 Kč
25591,07680 Kč14 776,92 Kč
100551,58810 Kč55 158,81 Kč
250532,76712 Kč133 191,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750515,74672 Kč386 810,04 Kč
Manufacturers Standard Package
Unit Price without VAT:770,84000 Kč
Unit Price with VAT:932,71640 Kč