
TMP411DQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-36780-2-ND - Tape & Reel (TR) 296-36780-1-ND - Cut Tape (CT) 296-36780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411DQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 25,37400 Kč | 634,35 Kč |
| 100 | 22,59170 Kč | 2 259,17 Kč |
| 250 | 21,26676 Kč | 5 316,69 Kč |
| 500 | 20,46844 Kč | 10 234,22 Kč |
| 1 000 | 20,40061 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,11683 Kč | 47 792,07 Kč |
| 5 000 | 18,69855 Kč | 93 492,75 Kč |
| 7 500 | 18,48907 Kč | 138 668,03 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











