
TPS2559QWDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-43698-2-ND - Tape & Reel (TR) 296-43698-1-ND - Cut Tape (CT) 296-43698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2559QWDRCTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2559QWDRCTQ1 Models |
Category | Current - Output (Max) 5.5A |
Mfr | Rds On (Typ) 13mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 10-VSON (3x3) |
Voltage - Load 2.5V ~ 6.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 25 | 35,93160 Kč | 898,29 Kč |
| 100 | 32,18780 Kč | 3 218,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,40428 Kč | 7 601,07 Kč |
| 500 | 29,32832 Kč | 14 664,16 Kč |
| 750 | 28,78965 Kč | 21 592,24 Kč |
| 1 250 | 28,19292 Kč | 35 241,15 Kč |
| 1 750 | 27,84395 Kč | 48 726,91 Kč |
| 2 500 | 27,50830 Kč | 68 770,75 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |







