Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP236A2DCKR

DigiKey Part Number
296-TMP236A2DCKRTR-ND - Tape & Reel (TR)
296-TMP236A2DCKRCT-ND - Cut Tape (CT)
296-TMP236A2DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP236A2DCKR
Description
SENSOR ANALOG -10C-125C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP236A2DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Ratiometric, Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
-10°C ~ 125°C
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,56800 Kč42,84 Kč
108,08400 Kč80,84 Kč
257,52560 Kč188,14 Kč
507,15200 Kč357,60 Kč
1006,80550 Kč680,55 Kč
5006,11210 Kč3 056,05 Kč
1 0005,85466 Kč5 854,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49028 Kč16 470,84 Kč
6 0005,28502 Kč31 710,12 Kč
9 0005,17302 Kč46 557,18 Kč
15 0005,03974 Kč75 596,10 Kč
21 0004,95653 Kč104 087,13 Kč
30 0004,87205 Kč146 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč