
MAX33048EASA+ | |
|---|---|
DigiKey Part Number | 505-MAX33048EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33048EASA+ |
Description | IC DUAL VOLTAGE HALF RS485 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
EDA/CAD Models | MAX33048EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 300 | 59,18567 Kč | 17 755,70 Kč |
| 500 | 57,83354 Kč | 28 916,77 Kč |
| 1 000 | 56,28283 Kč | 56 282,83 Kč |
| 2 500 | 54,64637 Kč | 136 615,92 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |




