TMP235A4DCKT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 913
Unit Price: 7,56000 Kč
Datasheet
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235A4DCKT

DigiKey Part Number
296-47950-2-ND - Tape & Reel (TR)
296-47950-1-ND - Cut Tape (CT)
296-47950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A4DCKT
Description
SENSOR ANALOG -40C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP235A4DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±1°C
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types