
TSV624IPT | |
|---|---|
DigiKey Part Number | 497-8993-2-ND - Tape & Reel (TR) 497-8993-1-ND - Cut Tape (CT) 497-8993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV624IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV624IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 24,47400 Kč | 244,74 Kč |
| 25 | 22,23160 Kč | 555,79 Kč |
| 100 | 19,76980 Kč | 1 976,98 Kč |
| 250 | 18,59496 Kč | 4 648,74 Kč |
| 500 | 17,88704 Kč | 8 943,52 Kč |
| 1 000 | 17,30415 Kč | 17 304,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,68899 Kč | 41 722,47 Kč |
| 5 000 | 16,31827 Kč | 81 591,35 Kč |
| 7 500 | 16,13269 Kč | 120 995,18 Kč |
| 12 500 | 15,92692 Kč | 199 086,50 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |






