


TSV622IST | |
|---|---|
DigiKey Part Number | 497-8989-2-ND - Tape & Reel (TR) 497-8989-1-ND - Cut Tape (CT) 497-8989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV622IST Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 2 272 | ADA4051-2ARMZ-R7CT-ND | 109,61000 Kč | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3 851 | 20-ISL28213FUZ-ND | 16,59000 Kč | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3 716 | ISL28214FUZ-ND | 34,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 100 | 15,12490 Kč | 1 512,49 Kč |
| 250 | 14,17952 Kč | 3 544,88 Kč |
| 500 | 13,61006 Kč | 6 805,03 Kč |
| 1 000 | 13,34885 Kč | 13 348,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,43848 Kč | 49 753,92 Kč |
| 8 000 | 12,17719 Kč | 97 417,52 Kč |
| 12 000 | 12,04641 Kč | 144 556,92 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

