
TMP235A4DCKR | |
|---|---|
DigiKey Part Number | 296-50016-2-ND - Tape & Reel (TR) 296-50016-1-ND - Cut Tape (CT) 296-50016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A4DCKR |
Description | SENSOR ANALOG -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A4DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33637 Kč | 13 009,11 Kč |
| 6 000 | 4,16947 Kč | 25 016,82 Kč |
| 9 000 | 4,07835 Kč | 36 705,15 Kč |
| 15 000 | 3,96999 Kč | 59 549,85 Kč |
| 21 000 | 3,90233 Kč | 81 948,93 Kč |
| 30 000 | 3,83364 Kč | 115 009,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,84600 Kč | 34,23 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,99720 Kč | 149,93 Kč |
| 50 | 5,68620 Kč | 284,31 Kč |
| 100 | 5,40700 Kč | 540,70 Kč |
| 500 | 4,84214 Kč | 2 421,07 Kč |
| 1 000 | 4,63279 Kč | 4 632,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,55200 Kč | 32,76 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,46780 Kč | 273,39 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 500 | 4,65610 Kč | 2 328,05 Kč |
| 1 000 | 4,45473 Kč | 4 454,73 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











