
TMP235A2DCKR | |
|---|---|
DigiKey Part Number | 296-50494-2-ND - Tape & Reel (TR) 296-50494-1-ND - Cut Tape (CT) 296-50494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A2DCKR |
Description | SENSOR ANALOG -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A2DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,23200 Kč | 41,16 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,87480 Kč | 343,74 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 500 | 5,87692 Kč | 2 938,46 Kč |
| 1 000 | 5,62956 Kč | 5 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27911 Kč | 15 837,33 Kč |
| 6 000 | 5,08176 Kč | 30 490,56 Kč |
| 9 000 | 4,97403 Kč | 44 766,27 Kč |
| 15 000 | 4,84592 Kč | 72 688,80 Kč |
| 21 000 | 4,76589 Kč | 100 083,69 Kč |
| 30 000 | 4,68464 Kč | 140 539,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











