


TMP121AIDBVR | |
|---|---|
DigiKey Part Number | 296-31975-2-ND - Tape & Reel (TR) 296-31975-1-ND - Cut Tape (CT) 296-31975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP121AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP121AIDBVR Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 45,06200 Kč | 225,31 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 40,50920 Kč | 1 012,73 Kč |
| 50 | 38,81280 Kč | 1 940,64 Kč |
| 100 | 37,26100 Kč | 3 726,10 Kč |
| 500 | 34,14022 Kč | 17 070,11 Kč |
| 1 000 | 32,97883 Kč | 32 978,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,33203 Kč | 93 996,09 Kč |
| 6 000 | 30,40322 Kč | 182 419,32 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











