


AD5241BRUZ10-R7 | |
|---|---|
DigiKey Part Number | AD5241BRUZ10-R7TR-ND - Tape & Reel (TR) AD5241BRUZ10-R7CT-ND - Cut Tape (CT) AD5241BRUZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5241BRUZ10-R7 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRUZ10-R7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5241BRUZ10 | Analog Devices Inc. | 288 | AD5241BRUZ10-ND | 74,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| 100 | 46,60510 Kč | 4 660,51 Kč |
| 250 | 44,17140 Kč | 11 042,85 Kč |
| 500 | 43,69264 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,49688 Kč | 41 496,88 Kč |
| 2 000 | 40,50304 Kč | 81 006,08 Kč |
| 3 000 | 40,00532 Kč | 120 015,96 Kč |
| 5 000 | 39,45390 Kč | 197 269,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |





